1879233-9

Heilind Number:AMP1879233-9
Manufacturer:TE Connectivity
Manufacturer Number:1879233-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMW5 R22 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879233-9
Power Rating:5 W
Termination Type:Solder
Resistance:.22 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879233-9
series:CGS SM
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±200 ppm/°C
Part Alias:1879233-9

Detailed Description

Enhance your electronic projects with the SMW5 R22 5% Power Resistor, a reliable component designed for high-performance applications. With a power rating of 5 W and a resistance of .22 Ω, it ensures stable and efficient operation. This wirewound resistor features surface mount termination, making it easy to install on PCBs. RoHS compliant for environmental responsibility, it meets industry standards for sustainability. The compact dimensions of 13.5 x 7.3 x 6.8 mm and a rated voltage of 500 V make it suitable for a wide range of circuit designs. Trust in the quality and precision of our Surface Mount Resistors for your electronic assembly needs.