444334-2

FASTON 250 REC 0.3-0.8 MM2 ELECTRO TPBR

Enhance your electrical connections with our FASTON 250 Receptacle, designed for efficient and secure crimping onto wires. Crafted from durable brass with tin plating, this straight orientation terminal ensures reliable performance in a wide operating temperature range. Compatible with 18-22 AWG wires, it accepts insulation diameters from .091 to .13 inches. Trust in its F-Crimp connection for a streamlined installation process. RoHS compliant, this receptacle is a dependable choice for various applications. Elevate your connectivity solutions with this essential component from our Quick Disconnects range.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 444334-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:17.1 mm, .67 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.091 - .13 in, 2.31 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU: AMP444334-2
Fully Insulated:No
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Voltage (Max):240 V
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:4.1 kgf / 40 Newton
Wire/Cable Type:Discrete Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: