5767089-1

Heilind Number:AMP5767089-1
Manufacturer:TE Connectivity
Manufacturer Number:5767089-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICTOR,R/A,RECPT,.093,038,ASY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5767089-1
Amperage:11.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Overall Width:6.9 ;6.9 mm
Overall Length:25.4 ;25.4 mm
Pitch:.025 in, .64 mm
Voltage:1 V DC, 30 V AC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:21
Contact Amperage:11.5 A
Number of Positions:38
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Straddle Mount
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Palladium Nickel
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.36 mm, .8 in
Connector Height:.236 in, 6 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2436
Number of Columns:19
Number of Power Positions:1
Number of Signal Positions:38
Contact Layout:Inline
Connector Length:1 in, 25.4 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine, Right Angle
Contact Mating Area Plating Finish:Matte
Contact Shape:Dual Beam
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Termination Post Tail Length:.148 in, 3.76 mm
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 – 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.064 in, 1.629 mm
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5767089-1
SKU:AMP5767089-1

Detailed Description

Introducing a versatile MICTOR right-angle receptacle, ideal for board-to-board applications. This meticulously engineered connector features a dual-beam contact shape with a 38-position inline layout, catering to signal transmission with high-speed data rates of up to 10 Gb/s. CSA and UL certified for quality assurance, it offers reliable performance in a wide operating temperature range from -67 to 257°F. With a robust housing made of UL 94V-0 compliant material and a matte finish, it ensures durability and safety in various environments. The surface-mount termination method and positioning bosses for PCB alignment facilitate easy installation, while the ground bus component type enhances signal integrity. RoHS compliant and ECCN classified as EAR99, this connector is not only environmentally friendly but also free from export restrictions. Perfect for demanding applications, it meets the stringent standards of data and devices connectivity.