RLP1-200-650

SINGLE STATION 2.8MM EN RIGID LIGHT PIPE 5.0MM E

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Bivar
Manufacturer Part Number:Bivar RLP1-200-650
SKU: BIVRLP1-200-650

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: