FX10A-100S/10-SV(71)

570-0202-7-71 EACH

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX10A-100S/10-SV(71)
Series:FX10
Overall Width:7.3 mm
Overall Length:37.1 mm
SKU: HIRFX10A-100S/10-SV(71)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: