G2R-14 DC24

RELAY GEN PURPOSE SPDT 10A 24V 00223823

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G2R-14 DC24
Part Aliases:G2R-14 DC24
SKU: OMRG2R-14 DC24 BY OMI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: