VMCGE-30M-01

Card Guide,Vert Mnt,Nat,20.5MM Hgt

Enhance the stability of your PCB assembly with this Vertical Mount Card Guide. Designed for effortless installation, this snap-in guide ensures secure positioning of your components. With a height of 30mm and a natural finish, it seamlessly integrates into any setup. Its 20.5mm height clearance provides ample space for cards, while its RoHS compliance guarantees environmentally friendly production. Perfect for securing and organizing your boards, this card guide is a must-have for any electronics project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco VMCGE-30M-01
Color:Natural
Mount Type:Snap-In
Height:30 mm
SKU: RICVMCGE-30M-01
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material Flammability Standard:UL94 V-2
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: