Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit ABM1M-AT-M0 |
Color: | Black |
SKU: | PANABM1M-AT-M0 |
ABM1M-AT-M0
Heilind Number: | PANABM1M-AT-M0 |
Manufacturer: | Panduit |
Manufacturer Number: | ABM1M-AT-M0 |
Datasheet: | Drawing |
ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for outdoor, high-temperature environments, and comes in packages of 1000.
More >>Specifications
Detailed Description
Easily secure cables with our 4-way adhesive backed cable tie mount in black. This durable mount, measuring 0.50" in length and width, boasts weather-resistant nylon 6.6 construction for enhanced strength and heat resistance. Perfect for outdoor and high-temperature environments, it pairs seamlessly with miniature cross section cable ties. Each package contains 1000 mounts, ensuring ample supply for your organization needs. Trust in our reliable solution for efficient wire and cable management.