ACC38-AT-M

Heilind Number:PANACC38-AT-M
Manufacturer:Panduit
Manufacturer Number:ACC38-AT-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed cord clip, high temp, .38" (9.7mm) bundle, natural, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ACC38-AT-M
Color:Natural
Mount Type:Acrylic Adhesive Tape
Overall Width:1 in, 25.4 mm
Overall Height:.4 in, 10.2 mm
Overall Length:1 in, 25.4 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.38 in, 9.6 mm
Width:25.4 mm, 1 in
Product Type:Wire Clip
Environment Application:Outdoor
SKU:PANACC38-AT-M
Supplier Product:Cable & Conduit Clips
Adhesive Material:Acrylic
Application:High Temperature
Product Category:CABLE ACCESSORIES
Standards Met:RoHS Complaint

Detailed Description

Organize and secure your cables with ease using our adhesive-backed cord clip. Designed for high-temperature environments, this clip is perfect for managing a .38" (9.7mm) bundle of wires. Its durable nylon 6.6 construction ensures long-lasting performance, while the acrylic adhesive tape mount type offers hassle-free installation. With an overall width of 1 in (25.4mm) and a low profile height of .4 in (10.2mm), this clip is discreet yet effective. Suitable for outdoor use, it guarantees reliable cable management in any environment. Stay organized and compliant with our RoHS-certified wire clip.