| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C100X050AST |
| Color: | Green |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | .5 in, 12.7 mm |
| Material: | GMH3-A |
| Printer Type: | Thermal Transfer |
| SKU: | PANC100X050AST |
C100X050AST
Specifications
Detailed Description
Enhance your labeling with our Thermal Transfer Raised Panel Component Labels, featuring a sleek 1.00" width by 0.50" height design in a vibrant green hue. Perfect for organizing and identifying components, these labels boast a raised panel for added visibility. Each row includes three labels, with a generous package quantity of 500 pcs. Crafted from durable GMH3-A material, they are compatible with thermal transfer printers, ensuring easy customization. Elevate your labeling game with this essential organizational tool.

