Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit C160X020CBT |
Color: | White |
Overall Width: | 1.6 in, 40.6 mm |
Overall Height: | 2 in, 5.1 mm |
Material: | Super-Tack Polyester |
Printer Type: | Thermal Transfer |
Number of Labels: | 10000 |
SKU: | PANC160X020CBT |
Supplier Product: | Desktop Printer Component Labels |
Standards Met: | UL969, cUL C22.2, DIN 40050-9 |
C160X020CBT
Specifications
Detailed Description
Enhance your labeling process with our Thermal Transfer Component Labels. Measuring 1.60 inches in width and 0.20 inches in height, these vinyl cloth labels in a crisp white shade offer durability and versatility. Each row contains a single label, and with a package quantity of 10,000 pieces, you'll have an ample supply for your needs. Crafted from Super-Tack Polyester, these labels ensure secure adhesion. Designed for thermal transfer printers, they guarantee high-quality, professional results. Rest assured, these labels are RoHS compliant, meeting environmental standards. Upgrade your labeling experience with this essential product.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit S100X225VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |