CCS12-S8-C

Heilind Number:PANCCS12-S8-C
Manufacturer:Panduit
Manufacturer Number:CCS12-S8-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The fixed diameter cable clamp uses a #8 (M4) screw and has a maximum bundle diameter of .12" (3.2mm). It is white and comes in packages of 100.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCS12-S8-C
Color:Natural
Mount Type:#8(M4) Screw
Overall Width:.37 in, 9.4 mm
Overall Height:.12 in, 3 mm
Overall Length:.33 in, 8.4 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.12 in, 3 mm
Height:.12 in, 3 mm
Width:0.37 in, 9.4 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor1
SKU:PANCCS12-S8-C

Detailed Description

Secure your cables with ease using our fixed diameter cable clamp. Designed for efficient organization, this clamp features a #8 (M4) screw mount for simple installation. Its durable nylon 6.6 construction ensures reliable performance, while the natural color blends seamlessly into any environment. With a maximum bundle diameter of .12" (3.2mm), it accommodates various cable sizes, making it ideal for indoor applications. Each package contains 100 clamps, providing ample supply for your needs. Trust in our Cable & Conduit Clamps for effective wire management solutions. Rest assured, this product complies with RoHS standards for environmentally friendly operation.