CCS12-S8-M

Heilind Number:PANCCS12-S8-M
Manufacturer:Panduit
Manufacturer Number:CCS12-S8-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, #8 screw (M4), .12" (3.2mm) bundle, white, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCS12-S8-M
Color:Natural
Mount Type:#8(M4) Screw
Overall Width:.37 in, 9.4 mm
Overall Height:.12 in, 3 mm
Overall Length:.33 in, 8.4 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.12 in, 3 mm
Height:.12 in, 3 mm
Width:0.37 in, 9.4 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor
SKU:PANCCS12-S8-M

Detailed Description

Secure your cables with ease using our Fixed Diameter Cable Clamp. Designed for #8 screws (M4), this clamp is perfect for organizing .12" (3.2mm) bundles. Its sleek white finish adds a touch of professionalism to any setup. Made of durable Nylon 6.6, it guarantees long-lasting performance. With an overall width of .37 in (9.4 mm) and a height of .12 in (3 mm), it efficiently holds your cables in place. RoHS compliant and suitable for indoor use, this cable clamp is a reliable solution for your wire management needs. Individually packaged for convenience, it is a must-have in any toolkit.