| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CUFBPR4206HBB1 |
| Color: | Black |
| Accessory Type: | Full Blanking Panel |
| Overall Width: | 23.76 in, 603.6 mm |
| Overall Height: | 2108 mm, 82.99 in |
| Product Type: | Blanking Panel |
| SKU: | PANCUFBPR4206HBB1 |
CUFBPR4206HBB1
| Heilind Number: | PANCUFBPR4206HBB1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CUFBPR4206HBB1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-Contain Universal Aisle Containment Full Blanking Panel 42 RU high x 600mm wide. Color: Black
More >>Specifications
Detailed Description
Maximize airflow efficiency in your data center with our Net-Contain™ Universal Aisle Containment Full Blanking Panel. Standing at 42 RU high and 600mm wide, this sleek black panel is designed to seamlessly integrate with your rack setup. Crafted for optimal performance, it effectively seals off unused spaces, ensuring uniform cooling and energy savings. Its durable construction and easy installation make it a must-have accessory for any IT environment. Elevate your system's performance with this essential full blanking panel.

