| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NM4B |
| Color: | Black |
| Overall Width: | 102 mm, 4 in |
| Overall Height: | 129 mm, 5.1 in |
| Product Type: | Blanking Panel |
| Number of Rack Units: | 4 |
| SKU: | PANNM4B |
NM4B
| Heilind Number: | PANNM4B |
| Manufacturer: | Panduit |
| Manufacturer Number: | NM4B |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit® NetManager® Front-to-Rear Pass-through Blanking Panel bypasses airflow while creating a professional aesthetic in cost-effective NM4 and NMF4 High-Capacity NetManager® Cable Managers. Installation is simple, users simply snap panels into cable manager pass-through holes. Black, 2pc.
More >>Specifications
Detailed Description
Enhance the efficiency and aesthetics of your cable management system with the Panduit® NetManager® Front-to-Rear Pass-through Blanking Panel. Designed for seamless integration with NM4 and NMF4 High-Capacity NetManager® Cable Managers, these panels effectively block airflow while maintaining a sleek and professional appearance. Installation is a breeze - simply snap the panels into the designated pass-through holes. In a sleek black finish, this set of two panels offers a cost-effective solution for organizing and optimizing your network infrastructure. Elevate the functionality of your rack setup with this essential accessory.

