PLC2S-S10-M0

Pan-Ty® locking clamp tie, standard cross section, #10 (M5) screw, 7.9 (201mm) length, weather resistant nylon 6.6, black, bulk package.

Secure cables with ease using our Pan-Ty® locking clamp tie. Crafted from weather-resistant nylon 6.6 in sleek black, this tie features a standard cross section and a #10 (M5) screw for sturdy fastening. With a length of 7.9 inches (201mm), it is ideal for a variety of applications. Operating smoothly in temperatures ranging from -60°C to 85°C (-76°F to 185°F), it is suitable for general environments. The tie can accommodate bundles with a maximum diameter of 1.84 inches (47mm) and a minimum diameter of 0.06 inches (1.5mm), offering versatility. Designed for convenience, it has a mounting hole width of 9.5mm (.37 in). Rest assured of its quality as it is RoHS compliant, meeting international standards for environmental responsibility. Perfect for cable and wire management, this locking clamp tie is a reliable solution for your organization needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLC2S-S10-M0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.19 in, 4.8 mm
Overall Length:200.7 mm, 7.9 in
Material:Nylon 6.6
Screw Size:#10 M5
Maximum Bundle Diameter:1.84 in, 47 mm
Product:Clamp & Locking Cable & Wire Ties
Product Type:Locking Clamp Ties
Environment Application:General
Minimum Bundle Diameter:.06 in, 1.5 mm
Mounting Hole Width:.37 in, 9.5 mm
SKU: PANPLC2S-S10-M0
Maximum Installation Temperature F:32 (°F)
Overall Thickness In:0.05 (In.)
Environment:Outdoor
Standards Met:CE Compliant; CSA Certified; UL 62275 Compliant (Type 1, 11); UL Recognized
Resistance Properties:UV Resistant
Overall Thickness mm:1.2 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/01/2025PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information.
Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request.
Download
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download