| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Panduit | 
| Manufacturer Part Number: | Panduit PLT1M-M76 | 
| Color: | Aqua Blue | 
| Maximum Operating Temperature: | 170 °C, 338 °F | 
| Minimum Operating Temperature: | -60 °C, -76 °F | 
| Overall Width: | 18 in, 4.6 mm | 
| Overall Length: | 3.9 in, 99.1 mm | 
| Material: | Tefzel | 
| Maximum Bundle Diameter: | 22.1 mm, .87 in | 
| Tensile Strength: | 18 lb, 80.06 N | 
| Environment Application: | indoor | 
| Minimum Bundle Diameter: | .13 in, 3.3 mm | 
| Part Aliases: | MS3367-4-15 | 
| SKU: | PANPLT1M-M76 | 
PLT1M-M76
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking cable ties. Designed with a miniature cross section and made of durable TEFZEL material in a sleek aqua blue color, these ties are perfect for indoor use. With a maximum operating temperature of 170 °C and a minimum of -60 °C, they offer reliable performance in various environments. Measuring 4.0 inches in length and 4.6 mm in width, they can accommodate bundles up to .87 inches in diameter. Their 18 lb tensile strength ensures a strong and secure hold, while their RoHS compliance guarantees environmental friendliness. Whether you're organizing cables at home or in a professional setting, these cable ties are a convenient and practical solution for all your wire management needs.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | Panduit FSD84-12-C | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #6 (16.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.35 (8.8 mm). The insulated ferrule is 0.91 (23.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100.  | ![]()  | 
    | Panduit LCA6-14-L | One-hole, standard barrel with window lug, #6 AWG wire, 1/4 stud hole.  | ![]()  | 
    | Panduit PLM1M-M | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, bulk package.  | ![]()  | 
    | Panduit PLM1M-M2 | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, red.  | ![]()  | 
    | Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package.  | ![]()  | 
    | Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package.  | ![]()  | 
    | Panduit PLT1M-C76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 100 pc.  | ![]()  | 
    | Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package.  | ![]()  | 
    | Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package.  | ![]()  | 
    | Panduit PLT1M-M4Y | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, yellow, bulk package.  | ![]()  | 
    | Panduit PLT1M-M6 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, blue, bulk package.  | ![]()  | 
    | Panduit PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package.  | ![]()  | 
    | Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package.  | ![]()  | 
    | Panduit PN10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, nylon insulated, bulk package.  | ![]()  | 
    | Panduit PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package.  | ![]()  | 
    | Panduit SE25PFR-MR0 | Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 1000 ft. per reel.  | ![]()  | 
    | Panduit SST1M-M0 | Sta-Strap® cable tie, releasable, miniature cross section, 4.0 (102mm) length, weather resistant nylon 6.6, black, bulk package.  | ![]()  | 
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information.  Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request.  | Download | |||

 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 