PV18-14RX-MY

Heilind Number:PANPV18-14RX-MY
Manufacturer:Panduit
Manufacturer Number:PV18-14RX-MY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 22 “ 18 AWG, 1/4" stud size, vinyl insulated, expanded insulation for large wire O.D., bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-14RX-MY
Maximum Operating Temperature:167 °F, 75 °C
Voltage:600 V, .6 kV
Outside Diameter:.17 in, 4.3 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:11.6 mm, .46 in
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPV18-14RX-MY

Detailed Description

Upgrade your electrical connections with our high-quality Ring Terminal. Designed for 22 - 18 AWG wire, this terminal features a durable copper construction with a protective vinyl insulation. The 1/4" stud size and expanded insulation accommodate large wire O.D., ensuring a secure and reliable connection. With a maximum operating temperature of 75°C and a voltage rating of 600V, it's suitable for various applications. The funnel entry barrel type allows for easy installation, while the tin-plated finish enhances conductivity. RoHS compliant, this terminal is ideal for both professional and DIY projects. Available in a bulk package for convenience. Elevate your wiring setup with this essential component.