| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RAMH-S6-D |
| Color: | Natural |
| Overall Width: | .75 in, 19 mm |
| Overall Height: | 1 in, 25.4 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 0.75 in, 19 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANRAMH-S6-D |
RAMH-S6-D
| Heilind Number: | PANRAMH-S6-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | RAMH-S6-D |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The right angle cable tie mount in natural color is applied with a #6 (M3) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 500.
More >>Specifications
Detailed Description
Elevate your cable management with our Right Angle Cable Tie Mount in a natural finish. Crafted from durable nylon 6.6, this mount ensures enhanced mechanical strength, heat resistance, and stiffness for optimal performance. Designed for indoor use, it features a #6 (M3) screw application and is UL94V-2 rated for safety. Each pack contains 500 mounts, making it perfect for large-scale projects. Upgrade your organization system with this essential component.

