Attribute | Value |
---|---|
Manufacturer: | Alpha Wire |
Manufacturer Part Number: | Alpha Wire 6712 BK001 |
Part Aliases: | 6712 BK001 |
SKU: | ALP6712-BLK-1000FT |
6712 BK001
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Alpha Wire 1-104480-3 | SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
![]() | Alpha Wire 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
![]() | Alpha Wire 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
![]() | Alpha Wire 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
![]() | Alpha Wire 1658686-1 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
![]() | Alpha Wire 205210-3 | PLUG ASSY SIZE 4 | ![]() |
![]() | Alpha Wire 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
![]() | Alpha Wire 90142-0010 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 10 Circuits, Black | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
05/01/2024 | ALP-20250808 - Product Change. we recently transitioned production of our EcoGen™ product line to a new facility beginning May 2024. Along with this facility change, our supply chain team sourced more readily available compounds used in these cables, still utilizing modified polyphenylene ether (mPPE), from our extensive supply chain. As a result, customers may notice aesthetic differences in cables produced after this transition: A change in jacket rigidity A color harmonization, now aligning with the acceptable MUNSELL slate color range across all Belden product lines A change in jacket printing method These changes do not affect our EcoGen™ product line’s fit, form, or function for its intended use. | Download |