PT00SE-10-6P(SR)

Crimp Wall-Mt Receptacle 26482-1

Part Aliases: 71-332010-06P  
The PT00SE-10-6P(SR), a rugged Crimp Wall-Mount Receptacle designed to meet MIL-DTL-26482 military specification standards. Part of the PT Series, this connector is built for reliable performance in demanding environments. Featuring a shell made of durable Aluminum with an Olive Drab Cadmium finish, it offers IP67 ingress protection, making it suitable for harsh conditions. The gold-plated Copper Alloy contacts ensure excellent conductivity, while accommodating wire sizes ranging from 24 AWG to 20 AWG. With a voltage rating of 600 VAC, it guarantees safe and secure connections. The Bayonet locking mechanism provides quick and easy mating, ideal for high-reliability applications. RoHS compliant and meticulously engineered, the PT00SE-10-6P(SR) is the perfect choice for industrial, aerospace, and defense projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT00SE-10-6P(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:10
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:10-6
Locking Mechanism:Bayonet
Part Aliases:71-332010-06P
SKU: AMIPT00SE-10-6P(SR)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: