PT01SE-12-10S(SR)(LC)

Crimp Cable Receptacle 26482-1

Part Aliases: 71-243318-10S  
The PT01SE-12-10S(SR)(LC) is a high-performance crimp cable receptacle designed for military-grade applications, meeting MIL-DTL-26482 specifications. Part of the rugged PT Series, it features a durable aluminum shell with olive drab cadmium finish, ensuring reliable performance in harsh environments with its IP67 rating. The socket contact type is made of copper alloy with gold plating, offering excellent conductivity and corrosion resistance. With a shell size of 12 and insert arrangement of 12-10, this assembly is suitable for 24 AWG, 22 AWG, and 20 AWG wire sizes, with a maximum voltage rating of 600 VAC. The bayonet locking mechanism provides secure mating, making it ideal for use in critical applications. Please note, this assembly does not ship with contacts. Trust in the PT01SE-12-10S(SR)(LC) for your demanding connectivity needs in military, aerospace, and other high-reliability industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01SE-12-10S(SR)(LC)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Cable Connecting Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:12-10
Locking Mechanism:Bayonet
Without Contacts:Yes
Part Aliases:71-243318-10S
SKU: AMIPT01SE-12-10S(SR)(LC)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: