PT06A-10-6P(005)

AMIPT06A-10-6P(005)

Part Aliases: 72-146610-06P   C72-146610-06P  
The PT06A-10-6P(005) Circular MIL Spec Connector, meticulously crafted to meet stringent MIL-DTL-26482 military specifications. Part of the elite PT Series, this connector boasts a rugged shell made of durable aluminum with an anodic coating for enhanced protection. The straight plug design, featuring a shell size 10 and bayonet locking mechanism, ensures secure and reliable connections in even the harshest environments. With a contact material of copper alloy plated with gold, it guarantees optimal conductivity and corrosion resistance. Rated for up to 600 VAC and IP67 ingress protection, this connector is suitable for high-reliability applications. Rest assured, it is fully compliant with RoHS regulations. Upgrade to the PT06A106P005 for superior performance in your critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-10-6P(005)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:10
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Anodic Coating
Voltage Rating:600 VAC
Insert Arrangement:10-6
Locking Mechanism:Bayonet
Part Aliases:72-146610-06P C72-146610-06P
SKU: AMIPT06A-10-6P(005)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: