5-1879497-1

CRGH1206 5% 120R 0.5W

Enhance your electronic circuitry with the CRGH1206 5% power resistor. This high-quality component, featuring a 120Ω resistance and a power rating of 0.5W, ensures reliable performance in a compact 1206 package. With surface mount termination and RoHS compliance, it offers seamless integration and environmental responsibility. The thick film element guarantees precision and durability, while the 200V rated voltage allows for versatile application. Trust in this Surface Mount Resistor to deliver consistent and efficient power management in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879497-1
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:120 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU: AMP5-1879497-1
series:Neohm CRGH
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±100 ppm/°C
Part Alias:5-1879497-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: