Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Omron Electric |
Manufacturer Part Number: | Omron Electric G6B-2114P-1-US DC12 |
Series: | G6B |
Mount Type: | PCB Mount |
Contact Material: | Silver Alloy |
Maximum Operating Temperature: | 70 °C |
Minimum Operating Temperature: | -25 °C |
Coil Resistance: | 480 Ohm |
Coil Current: | 25 mA |
Coil Voltage: | 12 VDC |
Power Consumption: | 300 mW |
Contact Configuration: | SPST-NO + SPST-NC |
Contact Current Rating: | 5 A |
Coil Type: | Non-Latching |
Switching Voltage: | 380 VAC |
Contact Termination: | Solder |
Part Aliases: | G6B-2114P-1-US DC12 |
SKU: | OMRG6B-2114P-1-US-DC12 |
G6B-2114P-1-US DC12
Heilind Number: | OMRG6B-2114P-1-US-DC12 |
Manufacturer: | Omron Electric |
Manufacturer Number: | G6B-2114P-1-US DC12 |
ECAD Model: |
Specifications
Detailed Description
The G6B-2114P-1-US DC12 is a high-performance power relay designed for general-purpose applications. With a compact PCB mount design, this relay features a durable silver alloy contact material, ensuring reliable operation. Operating between -25°C to 70°C, it offers versatility in various environments. The coil resistance of 480 Ohm and a coil current of 25mA, powered by a 12VDC source, provide efficient energy consumption at 300mW. The contact configuration of SPST-NO + SPST-NC with a 5A contact current rating allows for versatile connectivity. With a switching voltage of 380VAC, this relay is suitable for a wide range of power control tasks. While not RoHS compliant, it offers high performance and durability, making it a valuable component in power relay applications.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Omron Electric G2RL-24 DC12 | General Purpose Relay, Standard, DPDT, Sealed, 8 A, 12 VDC, UL Class B Protection | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download |