Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTG01619P |
Gender: | Male |
Number of Contacts: | 19 |
Termination Method: | Crimp |
Shell Size: | 16 |
Mating Type: | Bayonet |
SKU: | SOIUTG01619P |
Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTG01619P |
Gender: | Male |
Number of Contacts: | 19 |
Termination Method: | Crimp |
Shell Size: | 16 |
Mating Type: | Bayonet |
SKU: | SOIUTG01619P |