| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PC075-H25D-D0 |
| Color: | Black |
| Mount Type: | Push Barb |
| Overall Width: | 15.7 mm, .62 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 19 mm, .75 in |
| Width: | 0.62 in, 15.7 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Fixed Diameter Clamp |
| Environment Application: | Outdoor |
| SKU: | PANPC075-H25D-D0 |
PC075-H25D-D0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Clamp™ heavy duty fixed diameter clamp. Designed for a .75" (19.1mm) bundle, this black clamp is a reliable solution for outdoor environments. Made of durable Nylon 6.6, it offers long-lasting performance. With a push barb mount type, installation is simple and efficient. RoHS compliant, rest assured of its quality and environmental responsibility. Perfect for organizing wires and cables in bulk packages, this clamp is a must-have for any cable management setup.

