PH18-14R-Q

Heilind Number:PANPH18-14R-Q
Manufacturer:Panduit
Manufacturer Number:PH18-14R-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Heat Shrink Ring Terminal 22 “ 18 AWG, 1/4" stud size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PH18-14R-Q
Maximum Operating Temperature:125 °C, 257 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Heat Shrink
Wire Insulation Diameter:.17 in, 4.8 mm
Barrel Type:Brazed Seam
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPH18-14R-Q

Detailed Description

Enhance your electrical connections with our Heat Shrink Ring Terminal for 22-18 AWG wires, featuring a 1/4" stud size for secure attachment. This durable terminal, constructed from high-quality copper with a tin-plated finish, ensures reliable conductivity and corrosion resistance. Its heat shrink insulation provides added protection, with a maximum operating temperature of 125°C (257°F) and a voltage rating of 600V (.6 kV). The brazed seam barrel design guarantees robust performance, making it ideal for various applications in the field of connectors, crimp terminals, and splices. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your wiring setups with this essential component for professional-grade connections.