M83723/71R1005N
83723 ALUMINUM RECEPT
The M83723/71R1005N, a military-grade Circular MIL Spec Connector designed for high-reliability applications. Compliant with MIL-DTL-83723 specifications, this connector belongs to Series III, featuring a durable aluminum shell with Electroless Nickel finish. With a shell size of 10 and a wall mount receptacle configuration, it offers secure connectivity for critical systems. The socket contact type accommodates wire sizes ranging from 24 to 20 AWG, ensuring efficient power transmission. Rated for up to 600 VAC, it guarantees reliable performance in demanding environments. The 10-5 insert arrangement and N keying position facilitate easy installation, while the bayonet locking mechanism ensures a secure connection. RoHS compliant and meticulously engineered, the M83723/71R1005N is the perfect solution for mission-critical applications.
Details
Product Category: | |
Manufacturer: | Amphenol Aerospace |
Manufacturer Part Number: | Amphenol Aerospace M83723/71R1005N |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 10 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Wire Size: | 24 to 20 AWG |
Shell Type: | Wall Mount Receptacle |
Shell Finish: | Electroless Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 10-5 |
Keying Position: | N |
Locking Mechanism: | Bayonet |
SKU: | AANM83723/71R1005N |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |