M83723/75W24617

Heilind Number:AERM83723/75W24617
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W24617
ECAD Model:
3D Model

Description:

STD PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W24617
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-61
Keying Position:7
Locking Mechanism:Bayonet
SKU:AERM83723/75W24617

Detailed Description

Introducing the MIL-DTL-83723 Series III Bayonet Socket, a rugged and reliable connector essential for high-reliability applications. Designed for optimal performance, this STD Plug features a shell size of 24 with a straight plug shell type, perfect for seamless integration. Constructed with durable aluminum shell material, it ensures longevity even in harsh environments. The olive drab cadmium over nickel shell finish not only enhances durability but also offers corrosion resistance. With a wire size compatibility of 24 to 20 AWG and a voltage rating of 600 VAC, this connector guarantees efficient power transmission. Its 24-61 insert arrangement and keying position of 7 provide secure connectivity, while the bayonet locking mechanism adds an extra layer of stability. Compliant with the Conesys M83723 campaign and boasting MIL-DTL-83723 military specification, this connector meets the highest industry standards. Trust in the M8372375W24617 for your mission-critical needs.