PT00SE-14-15S

AI-CRIMP WALL-MT RECEPTACLE 26482-1

Part Aliases: 71-331014-15S  
The PT00SE-14-15S, a high-performance AI-CRIMP WALL-MT RECEPTACLE 26482-1 connector from the prestigious PT Series. Designed to meet rigorous MIL-DTL-26482 military specifications, this socket contact connector ensures reliable connectivity in demanding environments. Crafted with precision using durable Copper Alloy contacts plated with Gold, it guarantees efficient signal transmission. With an IP67 rating, it offers superior protection against dust and water ingress. The aluminum shell with Olive Drab Cadmium finish not only enhances durability but also ensures secure mounting as a Wall Mount Receptacle. Suitable for wire sizes ranging from 24 AWG to 16 AWG, it accommodates a wide range of applications. Featuring a 600 VAC voltage rating and insert arrangement of 14-15, it is ideal for high-reliability and high-performance systems. With a robust Bayonet locking mechanism, it provides easy and secure mating. Compliant with hi-rel standards, it is the perfect choice for critical applications in the aerospace, defense, and industrial sectors. Trust the PT00SE1415S for unparalleled performance and durability in your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT00SE-14-15S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:14-15
Locking Mechanism:Bayonet
Part Aliases:71-331014-15S
SKU: AMIPT00SE-14-15S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: