Introducing the PT06A-12-8P(005) Plug, a rugged and reliable connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size 12 with a straight plug shell type, constructed of durable aluminum with an anodic coating finish. The contact material is copper alloy plated with gold, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for harsh environments. Its bayonet locking mechanism provides secure mating, while the 600VAC voltage rating is suitable for high-power applications. The insert arrangement of 12-8 allows for efficient signal transmission. This high-reliability connector is RoHS compliant and essential for demanding industrial and military connectivity needs.