PT06A-14-15S
AI-Solder Plug Connector 26482-1
Part Aliases: 71-146614-15S U71-146614-15S
The AI-Solder Plug Connector 26482-1, part of the MIL-DTL-26482 compliant PT Series, offers reliable connectivity in demanding environments. Featuring copper alloy contacts with gold plating, this connector ensures optimal signal transmission and durability. With an IP67 rating, it provides excellent protection against dust and water ingress. The shell, made of aluminum with Olive Drab Cadmium finish, is robust and corrosion-resistant. Designed for socket contact type in a shell size 14, it guarantees secure and efficient connections. Meeting high-reliability standards, this connector is suitable for a wide range of applications in aerospace, defense, and industrial sectors.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-15S |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 14 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Shell Type: | Plug, Straight |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 14-15 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-146614-15S U71-146614-15S |
SKU: | AMIPT06A-14-15S |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |