PT06A-14-19SW(SR)

AI-Solder Plug Connector 26482-1 W/SR

The AI-Solder Plug Connector 26482-1 W/SR from our PT Series, designed to meet MIL-DTL-26482 military specifications. This high-performance connector features a rugged aluminum shell with an Olive Drab Cadmium finish, ensuring durability in demanding environments. The socket contact type, made of Copper Alloy and plated with Gold, guarantees reliable signal transmission. With an IP67 rating and a voltage rating of 600 VAC, this connector offers superior protection against environmental elements and electrical interference. Its straight plug shell, along with the bayonet locking mechanism and keying position W, ensures secure and foolproof mating. Compliant with high-reliability standards, the PT06A1419SWSR is ideal for use in critical applications where quality and performance are paramount.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-14-19SW(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:14-19
Keying Position:W
Locking Mechanism:Bayonet
SKU: AMIPT06A-14-19SW(SR)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: