PT07SE-10-6S

AI-CRIMP JAM-NUT RECEPTACLE 26482-1

Part Aliases: 71-331710-06S  
The AI-CRIMP JAM-NUT RECEPTACLE 26482-1 from our MIL-DTL-26482 compliant PT Series. Crafted with precision, this connector features durable Copper Alloy contacts plated with Gold, ensuring reliable conductivity in even the harshest environments. With an IP67 rating, it guarantees protection against dust and water ingress, while its shell size 10, aluminum construction with Olive Drab Cadmium finish, and Bayonet locking mechanism offer robust security. Suitable for 24 AWG to 20 AWG wire sizes, and voltage rating of 600 VAC, it's ideal for high-reliability applications. Explore the versatility of our Circular MIL Spec Connector, a must-have in your connectivity arsenal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07SE-10-6S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:10
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:10-6
Locking Mechanism:Bayonet
Part Aliases:71-331710-06S
SKU: AMIPT07SE-10-6S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: