PT06A-14-19P
Solder Plug Connector 26482-1
Part Aliases: U71-146614-19P
The PT06A-14-19P Solder Plug Connector, a rugged and reliable solution designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring longevity in harsh environments. With a shell size of 14 and a bayonet locking mechanism, it guarantees secure connections even under extreme conditions. The contact pins, made of copper alloy and plated with gold, provide excellent conductivity and corrosion resistance. Rated for up to 600 VAC, it is suitable for high-voltage applications. RoHS compliant and offering high reliability, this connector, also known as U71-146614-19P, is perfect for use in demanding military and industrial settings.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-19P |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 14 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Plug, Straight |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 14-19 |
Locking Mechanism: | Bayonet |
Part Aliases: | U71-146614-19P |
SKU: | AMMPT06A-14-19P |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |