Enhance your electrical connections with these PIDG series receptacles. Crafted from durable brass with a protective tin plating, they ensure reliable performance in demanding environments. The straight orientation and closed barrel design facilitate easy installation, while the compression crimp type guarantees a secure fit for 16-22 AWG wires. With an operating temperature range of up to 105°C, these receptacles are suitable for a variety of applications. RoHS compliant and constructed with high-quality materials such as nylon insulation, they meet industry standards for safety and performance. Upgrade your crimp quick disconnect terminals with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 165566-1
Color:Red
Series:PIDG
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.8 mm, .779 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.11 in, 2.79 mm
Compatible Tab Thickness:.031 in, .79 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:16 - 22 AWG, .3 - 1.5 mm², 592 - 3260 CMA
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.14 in, 3.5 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU: AMP165566-1
Fully Insulated:No
Connection Capacity:Single
Voltage (Max):300 V
Mating Retention Type:Dimple
Wire Insulation Support:With
Insertion Force:Normal
Sealable:No
Insulated:Yes
Wire Stop:No
Terminates To:Wire & Cable
Part Alias:AMPS-0-0165566-1,208904-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: