The AMPLIMITE HD-20 Series D-Sub Connector, a high-performance solution for your connectivity needs. This rugged connector is designed for seamless board mounting, featuring a thermoplastic housing and UL 94V-0 compliance for enhanced safety. With a gender specification of Plug and a two-row design, it offers a total of 9 contacts for efficient signal transmission. The contacts are made of durable brass with gold plating, ensuring reliable conductivity in even the most demanding applications. Operating at an amperage of 6A, this connector meets RoHS compliance standards and comes in a convenient tube packaging. Suitable for a wide range of industrial and commercial settings, it is the perfect choice for ensuring secure and stable connections in your systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-5748003-0
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU: AMP2-5748003-0
Insert Material:Brass
Plastic:No
Shell Material:Carbon Steel
Post Size:.026 in / .66 mm
Shell Plating Material:Tin
Preloaded:Yes
PCB Mount Orientation:Vertical
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Brass
Contact Mating Area Plating Thickness:30 µin
PCB Termination Area Plating Finish:Bright
Contact Underplating Material:Nickel
Contact Shape and Form:Round
PCB Thickness (Recommended):.062 in / 1.57 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
Mounting Hole Diameter:3.07 mm / .121 in
PCB Mounting Style:Through Hole
PCB Mount Retention:With
PCB Mount Retention Type:4-40 Retention Insert
Panel Mount Feature:Without
Circuit Application:Signal
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:1
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Sealable:No
Grounded:Yes
Grounding Indents:With
Grounding Straps:Without
Connector System:Board-to-Board
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download
10/30/2017P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download