Enhance your connectivity with this high-quality HSG,PLUG,4 POSN,SM METRIC housing, meticulously designed for efficient power and signal transmission. Crafted from durable PA 6/6 material in a sleek black finish, it ensures reliable performance in diverse environments. With four socket contacts arranged in two rows, this connector offers seamless integration in your applications. Meeting stringent UL 94V-0 and UL standards, it guarantees safety and compliance. Operating flawlessly in temperatures ranging from -55 to 130°C (-67 to 266°F), it's suitable for various industrial settings. Ideal for power and signal circuit applications, this connector is a vital component in your setup. RoHS compliant, it aligns with environmental regulations, making it a responsible choice for your projects. Elevate your connectivity solutions with this essential component from our Metrimate,SM series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207015-1
Series:Metrimate,SM
Connector Type:Housing
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:4
Number of Rows:2
Pitch:.197 in, 5 mm
Contact Type:Socket
Row Spacing:.197 in, 5 mm
Number of Positions:4
Housing Color:Black
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
Circuit Application:Power & Signal
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU: AMP207015-1
Contact Current Rating (Max):14 A
Contact Layout:Matrix
Panel Thickness:.03 - .09 in / .76 - 2.29 mm
Operating Voltage:600 VAC / 600 VDC
CSA File Number:LR16455
UL Flammability Rating:UL 94V-0
UL Rating:Certified / Recognized
VDE Tested:Yes
Connector Mounting Type:Panel Mount
Panel Mount Feature Type:Latches
Panel Mount Feature:With
For Use With:Header / Receptacle Housing
Product Type:Connector
Wire Type:Stranded
Wire/Cable Type:Discrete Wire
Connector System:Wire-to-Board / Wire-to-Panel / Wire-to-Wire
Sealable:No
Insertion Force Type:Normal
Part Alias:1L-4595-001-76

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/01/2019E-19-006181 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66.


Download