207827-4

Heilind Number:AMP207827-4
Manufacturer:TE Connectivity
Manufacturer Number:207827-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

15 RCPT SP/AP STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207827-4
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
Standards Met:UL E28476 UL 94V-0
SKU:AMP207827-4
Plastic:Yes
Post Size:.026 in / .66 mm
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Base Material:Phosphor Bronze
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin-Lead
PCB Thickness (Recommended):.062 - .093 in / 1.57 - 2.36 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Polyester
Housing Color:Black
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Mounting Hole Diameter:.12 in / 3.05 mm
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
Panel Mount Feature:Without
PCB Mount Retention Type:Mounting Hole
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:2
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Row-to-Row Spacing:.112 in / 2.84 mm
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Detailed Description

Introducing the AMPLIMITE HD-20 series Receptacle, a high-performance connector designed for board mount applications. With a total of 15 contacts arranged in two rows, it offers a reliable and efficient solution for your connectivity needs. Engineered for durability, this connector meets UL E28476 and UL 94V-0 standards, ensuring safety and quality. The contact material is made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Featuring a pitch of 2.74mm and a current rating of 6A, it is suitable for a wide range of electronic devices. Its all-plastic shell construction and RoHS compliance make it environmentally friendly. Packaged in a convenient tube for easy storage and handling, it is the perfect choice for your D-Sub and D-Ribbon connector applications. Upgrade to the AMPLIMITE HD-20 series for superior performance and peace of mind.