2338183-2

EP 2.5 TPA HOUSING, 2 POS, RED

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2338183-2
SKU: AMP2338183-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/10/2024PCN-23-179438 - Feature change. Please be aware of an upcoming feature change to the listed part numbers. Before: the slot width is 1.60mm After: the slot width is 1.40mm
Download