3-641191-7

07P MTA100 CONN ASSY WHT LF

This MTA 100 Connector Assembly is a versatile solution for signal circuit applications, featuring a 7-position, single-row design with IDC termination for easy installation on stranded cables. Its durable Nylon 6/6 housing in white ensures reliable performance, meeting CSA and UL standards for safety. With gold-plated contacts, this rectangular female receptacle offers optimal conductivity at 250 VAC and 5A, suitable for various appliances. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is a dependable choice for diverse environments. RoHS compliant and UL 94V-2 rated, this connector assembly guarantees quality and compliance with international regulations, making it ideal for wire-to-board connections in industrial and electronic applications. Packaged in quantities of 500, it is efficient for bulk installations, with a cable mount design and a mating retention feature for secure connections. Partnered with LR7189 and E28476 certifications, this connector ensures performance and reliability, making it a valuable component in any project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-641191-7
Series:MTA 100
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Female
Shape:Rectangular
Package Quantity:500
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:5 A
Number of Positions:7
Housing Color:White
GPL:104
Mating Retention Type:Locking Ramp
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:13.21 mm, .52 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1537
Wire Size:24 AWG, .2 mm²
Contact Layout:Inline
Connector Length:17.78 mm, .7 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.275 in, 6.99 mm
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:7
Panel Gasket:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-641191-7
SKU: AMP3-641191-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: