Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 343445-2 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Terminal Type: | Receptacle |
Orientation: | Straight |
Wire Size: | 14 - 18 AWG, .75 - 2 mm² |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP343445-2 |
Plating Material: | Pre-Tin |
Stud Hole: | No |
Terminal Type: | Receptacle |
Crimp Type: | F-Crimp |
Terminal Size: | Miniature |
Wire Insulation Diameter (Max): | 2.7 mm / .106 in |
Accepts Wire Insulation Diameter Range: | 2.2 - 2.7 mm / .086 - .106 in |
PCB Hole Diameter: | 2.4 mm / .094 in |
Height Above PC Board: | 3.4 mm / .135 in |
Receptacle Terminal Stock Thickness: | .204 mm / .008 in |
Extension Below Board: | 3.5 mm / .137 in |
CSA Certified: | No |
Wire Insulation Support: | With |
Line: | AMP-In-Mini |
Wire/Cable Type: | Stranded |
Support Style: | Insulation Support |
Terminates To: | Printed Circuit Board |
FASTON: | No |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
343445-2
Heilind Number: | AMP343445-2 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 343445-2 |
Datasheet: | 3D Model (STP) |
ECAD Model: |
Specifications
Detailed Description
Introducing the AMP-IN MINI (SPECIAL) 18.5-14 AWG Crimp Terminal, a high-performance solution for secure wire connections. With a contact plating of tin and a terminal type of receptacle, this straight orientation terminal is designed for efficient and reliable crimping. Suitable for wire sizes ranging from 14 to 18 AWG (.75 - 2 mm²), it offers a versatile and durable connection option. Perfect for use in PCB applications, this terminal meets RoHS compliance standards, ensuring environmental responsibility. Upgrade your connectivity with this essential component, available in our extensive range of connectors and terminals.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
![]() | TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
Application Tooling
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 2836227-2 | ![]() | |
![]() | TE Connectivity 7-2836227-7 | ![]() | |
![]() | TE Connectivity 2305570-1 | ![]() | |
![]() | TE Connectivity 2836227-1 | ![]() |
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 154645-2 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
01/01/2025 | PCN-24-208682 - Manufacturing location change. TE manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Lickdale (US)) manufacturing site starting on January 1st, 2025 at the earliest after completion of the tool transfer. Mixed shipments may be possible until January 1st, 2026. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download |