031-219

BNC Jack to BNC Jack Adapter 50 Ohm Straight

Part Aliases: UG-914/U  
Easily connect two BNC cables with the BNC Jack to BNC Jack Adapter. Designed for 50 Ohm impedance, this straight adapter features beryllium copper contacts with silver plating for optimal signal transmission. The nickel-finished brass body ensures durability, while its straight orientation allows for seamless connectivity. RoHS compliant and capable of handling frequencies up to 4GHz, it's a reliable choice for RF coaxial setups. Also known as UG-914/U, this adapter is a essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-219
Contact Material:Beryllium Copper
Contact Plating:Silver
Orientation:Straight
Adapter Type:BNC to BNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Part Aliases:UG-914/U
SKU: AMR031-219
Mil Qualified:No
Insulator Material:PTFE
IP Rating:Not Rated
Panel Mounting Feature:Not Applicable
Operating Level:Commercial
Isolated:No
Low PIM:No
Temp (Max Degrees Celsius):165 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-65 (Min Degrees Celsius)
Non Magnetic:No
Contact Finish:Silver
Contact Material:Beryllium Copper

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/19/2025PCN061925 - Manufacturing Location Change/COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN)
Download