132122RP

RF Connector RP-SMA Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm

Enhance your RF connectivity with our RP-SMA Right Angle Crimp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Crafted with precision, this 50 Ohm connector ensures optimal signal transmission in various applications. Its durable construction, featuring Beryllium Copper contacts and a brass body with gold finish, guarantees reliable performance even in harsh environments. With a wide operating temperature range from -65°C to 165°C and a maximum frequency of 12.4 GHz, this connector is ideal for high-frequency communication systems. RoHS compliant and featuring a threaded coupling type, it offers easy and secure installation. Upgrade your RF setup with this essential component for seamless and efficient connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132122RP
Connector Type:RP-SMA
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU: AMR132122RP
Mil Qualified:No
Cable Group:C
Cable Type:RG-58,RG-141,Times LMR-195,Times LMR-200-LLPL,Belden 7806A,Belden 8219,Belden 8240,Belden 8259,Belden 8262,Belden 9201,Belden 9203,Belden 9310,Belden 9311
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500
Assembly Tool:47-10070

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: