132170

Heilind Number:AMR132170
Manufacturer:Amphenol RF
Manufacturer Number:132170
ECAD Model:
3D Model

Description:

SMA Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132170
Orientation:Straight
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR132170
Mil Qualified:No
Insulator Material:PTFE
IP Rating:Not Rated
Panel Mounting Feature:Bulkhead
Operating Level:Commercial
Isolated:No
Low PIM:No
Temp (Max Degrees Celsius):165 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-65 (Min Degrees Celsius)
Non Magnetic:No
Contact Finish:Gold
Contact Material:Beryllium Copper

Detailed Description

Enhance your connectivity with our SMA Jack to SMA Jack Adapter, a vital component for seamless RF coaxial setups. Crafted with precision, this adapter features a straight bulkhead design for easy installation and a 50 Ohm impedance for optimal signal transmission. Made of durable brass with a sleek gold finish, it not only ensures durability but also adds a touch of sophistication to your setup. With a frequency range of up to 18 GHz, it's perfect for high-speed data transmission. Both adapter sides are equipped with SMA jacks, providing versatile compatibility. Rest assured, this adapter is RoHS compliant, making it safe for both you and the environment. Upgrade your connectivity solutions with this essential component.