HBL24W47

LKG WT PLUG, ELASTO, 15A 125V,783585235844

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hubbell Wiring Device-Kellems
Manufacturer Part Number:Hubbell Wiring Device-Kellems HBL24W47
SKU: HUBHBL24W47
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: