AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics JN1FS04FK1
Color:Black
Series:JN1/JN2
Amperage:5 A
Number of Contacts:4
Contact Plating:Silver
Shell Size:S
SKU: JAEJN1FS04FK1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/01/2024MB-459 - Material Change. JAE’s supplier for PBT resin material is making a change to the material due to the
discontinuation of additives used. An equivalent alternative additive is available and will
be used.
Download