19038-0007

InsulKrimp Snap Plug Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm

Part Aliases: 0190380007   BRB-2156  
Enhance your electrical connections with our InsulKrimp Snap Plug Receptacle. Designed for 14-16 AWG wires, this female connector features PVC insulation and brass construction with tin plating for reliable performance. With a 3.96mm diameter, it perfectly accommodates male plugs, ensuring a secure fit. Rated for up to 600V, it meets stringent safety standards. The straight orientation and crimp or compression termination method make installation a breeze. Whether for industrial or DIY projects, this blue receptacle guarantees durable and efficient connectivity. Rest assured, it complies with RoHS regulations for environmentally conscious practices. Upgrade your wiring setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19038-0007
Color:Blue
Series:19038 - InsulKrimp
Connector Type:InsulKrimp, Snap Receptacle
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Material:Brass, PVC
Insulation Material:PVC
Orientation:Straight
Insulation Type:Full
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Contact Termination Plating Thickness:4.064 µm
Wire Size:14 AWG, 16 AWG, 1 - 2.5 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E152602
Contact Termination Plating:Tin
Wire Insulation Diameter:3.81 mm
Glow Wire Capable:No
Lock to Mating Part:No
Material Flammability Standard:94V-0
Part Aliases:0190380007 BRB-2156
SKU: MOL19038-0007

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download