19070-0150

InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire

Part Aliases: 0190700150   C-240-14X  
Enhance your wire connections with our InsulKrimp Ring Tongue Terminals, designed for 10-12 AWG wires. Made with durable materials and featuring a tin plating, these terminals ensure reliable conductivity. The closed barrel design provides secure crimping, while the PVC insulation guarantees safety. With UL and CSA certifications, you can trust in the quality of our product. Perfect for various applications, these terminals are RoHS compliant, making them environmentally friendly. Upgrade your electrical connections with ease and confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19070-0150
Color:Natural
Series:19070 - InsulKrimp
Connector Type:InsulKrimp
Contact Plating:Tin
Stud Size:1/4" (M6)
Insulation Material:PVC
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:10 AWG, 12 AWG, 3.3 - 5 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:6.4 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190700150 C-240-14X
SKU: MOL19070-0150
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download